
CA3102R28A16P2 | |
|---|---|
DigiKey Part Number | ICA3102R28A16P2-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28A16P2 |
Description | ER 9C 5#16 4#4 PIN RECP BOX |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.11000 | $195.11 |
| 10 | $158.53000 | $1,585.30 |
| 25 | $133.50000 | $3,337.50 |
| 50 | $115.29000 | $5,764.50 |
| 100 | $97.55000 | $9,755.00 |



