
CA3108E28A16S2 | |
|---|---|
DigiKey Part Number | ICA3108E28A16S2-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28A16S2 |
Description | CONN PLUG 9POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $672.46000 | $672.46 |
| 10 | $546.37000 | $5,463.70 |
| 25 | $460.10000 | $11,502.50 |
| 50 | $397.36000 | $19,868.00 |
| 100 | $336.23000 | $33,623.00 |



