
CA3101E28-A16PF80 | |
|---|---|
DigiKey Part Number | CA3101E28-A16PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-A16PF80 |
Description | ER 9C 5#16 4#4 PIN RECP LINE |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.50000 | $375.50 |
| 10 | $305.09000 | $3,050.90 |
| 25 | $256.92000 | $6,423.00 |
| 50 | $221.89000 | $11,094.50 |
| 100 | $187.75000 | $18,775.00 |



