
CA3106E28A16S | |
|---|---|
DigiKey Part Number | CA3106E28A16S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28A16S |
Description | CONN PLUG FMALE 9P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $532.10000 | $532.10 |
| 10 | $432.33000 | $4,323.30 |
| 25 | $364.07000 | $9,101.75 |
| 50 | $314.43000 | $15,721.50 |
| 100 | $266.05000 | $26,605.00 |



