
CA3106A28A16SRES | |
|---|---|
DigiKey Part Number | ICA3106A28A16SRES-ND |
Manufacturer | |
Manufacturer Product Number | CA3106A28A16SRES |
Description | CONN PLUG 9POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 9 | Color Olive Drab |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-A16 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $559.92000 | $559.92 |
| 10 | $454.93000 | $4,549.30 |
| 25 | $383.10000 | $9,577.50 |
| 50 | $330.86000 | $16,543.00 |
| 100 | $279.96000 | $27,996.00 |



