
CA3102E36-10SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E36-10SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E36-10SBF80F0 |
Description | CA3102E36-10SBF80F0 |
Customer Reference | |
Detailed Description | 48 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 48 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 36-10 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.11000 | $93.11 |
| 10 | $58.62000 | $586.20 |
| 25 | $41.65000 | $1,041.25 |
| 50 | $35.97000 | $1,798.50 |
| 100 | $30.44000 | $3,044.00 |


