
CA3108E36-10PBF97 | |
|---|---|
DigiKey Part Number | ICA3108E36-10PBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E36-10PBF97 |
Description | CAB 48C 48#16 PIN PLUG |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.24000 | $236.24 |
| 10 | $148.74000 | $1,487.40 |
| 25 | $105.68000 | $2,642.00 |
| 50 | $91.27000 | $4,563.50 |
| 100 | $77.23000 | $7,723.00 |



