
CA3106F36-10PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F36-10PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F36-10PBF80F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 48 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 48 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 36-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $334.59000 | $334.59 |
| 10 | $210.67000 | $2,106.70 |
| 25 | $149.68000 | $3,742.00 |
| 50 | $129.27000 | $6,463.50 |
| 100 | $109.38000 | $10,938.00 |



