
CA3108E36-10PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3108E36-10PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E36-10PBF80F97 |
Description | CONN PLUG 48POS RT ANG W/PINS |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.45000 | $188.45 |
| 10 | $118.65000 | $1,186.50 |
| 25 | $84.31000 | $2,107.75 |
| 50 | $72.81000 | $3,640.50 |
| 100 | $61.61000 | $6,161.00 |



