
CA3102E28A16SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E28A16SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A16SF80F0 |
Description | ER 9C 5#16 4#4 SKT RECP BOX |
Customer Reference | |
Detailed Description | 9 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 9 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-A16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.95000 | $198.95 |
| 10 | $161.65000 | $1,616.50 |
| 25 | $136.12000 | $3,403.00 |
| 50 | $117.56000 | $5,878.00 |
| 100 | $99.48000 | $9,948.00 |



