
CA3102E28A16P8 | |
|---|---|
DigiKey Part Number | ICA3102E28A16P8-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A16P8 |
Description | CONN RCPT 9 POS BOX MNT W/PINS |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 9 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.54000 | $176.54 |
| 10 | $153.00000 | $1,530.00 |
| 25 | $135.00000 | $3,375.00 |
| 50 | $120.79000 | $6,039.50 |
| 100 | $105.92000 | $10,592.00 |



