
CA3102E22-22PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E22-22PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-22PBF80F0 |
Description | CAB 4C 4#8 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-22 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.90000 | $46.90 |
| 10 | $29.53000 | $295.30 |
| 25 | $20.98000 | $524.50 |
| 50 | $18.12000 | $906.00 |
| 100 | $15.33000 | $1,533.00 |


