
CA3106E22-22SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E22-22SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-22SBF80F0 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 22-22 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.52000 | $190.52 |
| 10 | $119.96000 | $1,199.60 |
| 25 | $85.23000 | $2,130.75 |
| 50 | $73.61000 | $3,680.50 |
| 100 | $62.29000 | $6,229.00 |





