Image for CA3106R22-22SBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106R22-22SBF80

DigiKey Part Number
ICA3106R22-22SBF80-ND
Manufacturer
Manufacturer Product Number
CA3106R22-22SBF80
Description
CA-BAYONET
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
74A
Shell Size - Insert
22-22
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.