
CA3108E22-22SBF97 | |
|---|---|
DigiKey Part Number | ICA3108E22-22SBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E22-22SBF97 |
Description | CONN PLUG 4POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 22-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.49000 | $179.49 |
| 10 | $113.01000 | $1,130.10 |
| 25 | $80.30000 | $2,007.50 |
| 50 | $69.35000 | $3,467.50 |
| 100 | $58.68000 | $5,868.00 |





