
CA3102E22-14SBF80A232 | |
|---|---|
DigiKey Part Number | ICA3102E22-14SBF80A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-14SBF80A232 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Black Zinc Cobalt |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Black |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.45000 | $91.45 |
| 10 | $57.58000 | $575.80 |
| 25 | $40.91000 | $1,022.75 |
| 50 | $35.33000 | $1,766.50 |
| 100 | $29.90000 | $2,990.00 |


