
CA3106E22-14PBF80F0A232 | |
|---|---|
DigiKey Part Number | ICA3106E22-14PBF80F0A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-14PBF80F0A232 |
Description | CONN HSG INLINE MNT PLUG 19POS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Zinc Cobalt |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 19 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 22-14 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.32000 | $236.32 |
| 10 | $148.79000 | $1,487.90 |
| 25 | $105.72000 | $2,643.00 |
| 50 | $91.30000 | $4,565.00 |
| 100 | $77.26000 | $7,726.00 |



