
CA3106E22-14PBF80A232 | |
|---|---|
DigiKey Part Number | ICA3106E22-14PBF80A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-14PBF80A232 |
Description | CONN PLUG MALE 19P SILVER CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.03000 | $255.03 |
| 10 | $160.58000 | $1,605.80 |
| 25 | $114.09000 | $2,852.25 |
| 50 | $98.54000 | $4,927.00 |
| 100 | $83.38000 | $8,338.00 |


