
CA3102E22-14SBA232 | |
|---|---|
DigiKey Part Number | ICA3102E22-14SBA232-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-14SBA232 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Black Zinc Cobalt |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Black |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.65000 | $88.65 |
| 10 | $55.82000 | $558.20 |
| 25 | $39.66000 | $991.50 |
| 50 | $34.25000 | $1,712.50 |
| 100 | $28.98000 | $2,898.00 |


