
CA3106E22-14PBA232 | |
|---|---|
DigiKey Part Number | ICA3106E22-14PBA232-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-14PBA232 |
Description | CAB 19C 19#16 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.04000 | $289.04 |
| 10 | $181.99000 | $1,819.90 |
| 25 | $129.31000 | $3,232.75 |
| 50 | $111.67000 | $5,583.50 |
| 100 | $94.49000 | $9,449.00 |


