
CA3102E18-1PF0 | |
|---|---|
DigiKey Part Number | ICA3102E18-1PF0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1PF0 |
Description | ER 10C 10#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-1 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.05000 | $26.05 |
| 10 | $21.17000 | $211.70 |
| 25 | $17.83000 | $445.75 |
| 50 | $15.39000 | $769.50 |
| 100 | $13.03000 | $1,303.00 |



