Image for CA3106F18-1SF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F18-1SF80F0

DigiKey Part Number
ICA3106F18-1SF80F0-ND
Manufacturer
Manufacturer Product Number
CA3106F18-1SF80F0
Description
ER 10C 10#16 SKT PLUG
Customer Reference
Detailed Description
10 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Ingress Protection
Environment Resistant
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
10
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
18-1
Insert Material
Polychloroprene
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$87.55000$87.55
10$71.14000$711.40
25$59.90000$1,497.50
50$51.73000$2,586.50
100$43.78000$4,378.00