
CA06R18-1SK10F187 | |
|---|---|
DigiKey Part Number | ICA06R18-1SK10F187-ND |
Manufacturer | |
Manufacturer Product Number | CA06R18-1SK10F187 |
Description | ER 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 10 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.23000 | $114.23 |
| 10 | $92.81000 | $928.10 |
| 25 | $78.16000 | $1,954.00 |
| 50 | $67.50000 | $3,375.00 |
| 100 | $57.12000 | $5,712.00 |




