
CA3102E18-1PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E18-1PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1PBF80F0 |
Description | CB 10C 10#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-1 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.76000 | $41.76 |
| 10 | $26.29000 | $262.90 |
| 25 | $18.68000 | $467.00 |
| 50 | $16.13000 | $806.50 |
| 100 | $13.65000 | $1,365.00 |


