
CA3102E14S-6SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E14S-6SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-6SF80F0 |
Description | ER 6C 6#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 6 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-6 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.10000 | $24.10 |
| 10 | $19.58000 | $195.80 |
| 25 | $16.49000 | $412.25 |
| 50 | $14.24000 | $712.00 |
| 100 | $12.05000 | $1,205.00 |



