
CA3106F14S-6PF80 | |
|---|---|
DigiKey Part Number | ICA3106F14S-6PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-6PF80 |
Description | CONN PLUG MALE 6POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.45000 | $72.45 |
| 10 | $58.86000 | $588.60 |
| 25 | $49.57000 | $1,239.25 |
| 50 | $42.81000 | $2,140.50 |
| 100 | $36.22000 | $3,622.00 |



