
CA3102R14S-6SF80 | |
|---|---|
DigiKey Part Number | ICA3102R14S-6SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R14S-6SF80 |
Description | CONN RCPT FMALE 6P SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.58000 | $104.58 |
| 10 | $84.97000 | $849.70 |
| 25 | $71.56000 | $1,789.00 |
| 50 | $61.80000 | $3,090.00 |
| 100 | $52.29000 | $5,229.00 |



