
CA3106ER14S-6P | |
|---|---|
DigiKey Part Number | ICA3106ER14S-6P-ND |
Manufacturer | |
Manufacturer Product Number | CA3106ER14S-6P |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.98000 | $137.98 |
| 10 | $112.11000 | $1,121.10 |
| 25 | $94.41000 | $2,360.25 |
| 50 | $81.53000 | $4,076.50 |
| 100 | $68.99000 | $6,899.00 |



