
CA3101E14S-6SF80 | |
|---|---|
DigiKey Part Number | ICA3101E14S-6SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-6SF80 |
Description | CONN RCPT FMALE 6P SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.64000 | $140.64 |
| 10 | $114.27000 | $1,142.70 |
| 25 | $96.23000 | $2,405.75 |
| 50 | $83.10000 | $4,155.00 |
| 100 | $70.32000 | $7,032.00 |



