
CA3106ER14S-6P-001 | |
|---|---|
DigiKey Part Number | ICA3106ER14S-6P-001-ND |
Manufacturer | |
Manufacturer Product Number | CA3106ER14S-6P-001 |
Description | CONN PLUG MALE 6POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.29000 | $80.29 |
| 10 | $65.24000 | $652.40 |
| 25 | $54.94000 | $1,373.50 |
| 50 | $47.45000 | $2,372.50 |
| 100 | $40.15000 | $4,015.00 |



