
CA3106F14S-6PF80A176G5 | |
|---|---|
DigiKey Part Number | ICA3106F14S-6PF80A176G5-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-6PF80A176G5 |
Description | CONN PLUG 6POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.86000 | $87.86 |
| 10 | $71.38000 | $713.80 |
| 25 | $60.11000 | $1,502.75 |
| 50 | $51.92000 | $2,596.00 |
| 100 | $43.93000 | $4,393.00 |




