
CA3101E18-1SB14 | |
|---|---|
DigiKey Part Number | CA3101E18-1SB14-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-1SB14 |
Description | CONN RCPT FMALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Features Strain Relief |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.89000 | $295.89 |
| 10 | $186.30000 | $1,863.00 |
| 25 | $132.37000 | $3,309.25 |
| 50 | $114.32000 | $5,716.00 |
| 100 | $96.73000 | $9,673.00 |


