
CA3106E18-1PWB | |
|---|---|
DigiKey Part Number | CA3106E18-1PWB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1PWB |
Description | CB 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.73000 | $149.73 |
| 10 | $94.27000 | $942.70 |
| 25 | $66.98000 | $1,674.50 |
| 50 | $57.85000 | $2,892.50 |
| 100 | $48.95000 | $4,895.00 |


