
CA3106E18-1PWB03 | |
|---|---|
DigiKey Part Number | ICA3106E18-1PWB03-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1PWB03 |
Description | CONN PLUG MALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.78000 | $150.78 |
| 10 | $94.93000 | $949.30 |
| 25 | $67.45000 | $1,686.25 |
| 50 | $58.25000 | $2,912.50 |
| 100 | $49.29000 | $4,929.00 |


