
CA3106E18-1PB14 | |
|---|---|
DigiKey Part Number | ICA3106E18-1PB14-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1PB14 |
Description | CAB 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Features Strain Relief |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.45000 | $204.45 |
| 10 | $128.73000 | $1,287.30 |
| 25 | $91.46000 | $2,286.50 |
| 50 | $78.99000 | $3,949.50 |
| 100 | $66.84000 | $6,684.00 |


