
CA3100E18-1SB05-15 | |
|---|---|
DigiKey Part Number | ICA3100E18-1SB05-15-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-1SB05-15 |
Description | CONN RCPT FMALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.61000 | $289.61 |
| 10 | $182.35000 | $1,823.50 |
| 25 | $129.56000 | $3,239.00 |
| 50 | $111.90000 | $5,595.00 |
| 100 | $94.68000 | $9,468.00 |


