
CA06R24-28PF42 | |
|---|---|
DigiKey Part Number | ICA06R24-28PF42-ND |
Manufacturer | |
Manufacturer Product Number | CA06R24-28PF42 |
Description | ER 24C 24#16 PIN PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.57000 | $94.57 |
| 10 | $76.84000 | $768.40 |
| 25 | $64.71000 | $1,617.75 |
| 50 | $55.88000 | $2,794.00 |
| 100 | $47.28000 | $4,728.00 |





