
CA3101E24-28SDN | |
|---|---|
DigiKey Part Number | CA3101E24-28SDN-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E24-28SDN |
Description | CONN RCPT FMALE 24P SOLDER CUP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.07000 | $217.07 |
| 10 | $176.37000 | $1,763.70 |
| 25 | $148.52000 | $3,713.00 |
| 50 | $128.27000 | $6,413.50 |
| 100 | $108.54000 | $10,854.00 |




