
CA3100E24-28SF80 | |
|---|---|
DigiKey Part Number | CA3100E24-28SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-28SF80 |
Description | CONN RCPT FMALE 24P SILVER CRIMP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.08000 | $246.08 |
| 10 | $199.94000 | $1,999.40 |
| 25 | $168.37000 | $4,209.25 |
| 50 | $145.41000 | $7,270.50 |
| 100 | $123.04000 | $12,304.00 |




