
CA06R20-15SF42 | |
|---|---|
DigiKey Part Number | ICA06R20-15SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA06R20-15SF42 |
Description | ER 7C 7#12 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.60000 | $117.60 |
| 10 | $95.55000 | $955.50 |
| 25 | $80.46000 | $2,011.50 |
| 50 | $69.49000 | $3,474.50 |
| 100 | $58.80000 | $5,880.00 |




