
CA06R14S-2PK10F187 | |
|---|---|
DigiKey Part Number | ICA06R14S-2PK10F187-ND |
Manufacturer | |
Manufacturer Product Number | CA06R14S-2PK10F187 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 4 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.69000 | $83.69 |
| 10 | $68.00000 | $680.00 |
| 25 | $57.26000 | $1,431.50 |
| 50 | $49.45000 | $2,472.50 |
| 100 | $41.84000 | $4,184.00 |




