4 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E14S-2SF80A176

DigiKey Part Number
ICA3102E14S-2SF80A176-ND
Manufacturer
Manufacturer Product Number
CA3102E14S-2SF80A176
Description
CONN RCPT FMALE 4POS GOLD CRIMP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-2
Voltage Rating
50V
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$36.11000$36.11
10$29.34000$293.40
25$24.70000$617.50
50$21.34000$1,067.00
100$18.05000$1,805.00