
CA3100E14S-2SA176F42F80 | |
|---|---|
DigiKey Part Number | ICA3100E14S-2SA176F42F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-2SA176F42F80 |
Description | CONN RCPT 4POS WALL MNT W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.42000 | $39.42 |
| 10 | $32.03000 | $320.30 |
| 25 | $26.97000 | $674.25 |
| 50 | $23.30000 | $1,165.00 |
| 100 | $19.71000 | $1,971.00 |



