
CA3102R14S-2SF183A176 | |
|---|---|
DigiKey Part Number | ICA3102R14S-2SF183A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R14S-2SF183A176 |
Description | ER 4C 4#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.02000 | $34.02 |
| 10 | $27.64000 | $276.40 |
| 25 | $23.28000 | $582.00 |
| 50 | $20.11000 | $1,005.50 |
| 100 | $17.01000 | $1,701.00 |



