
CA06PG20-27PXBF80 | |
|---|---|
DigiKey Part Number | ICA06PG20-27PXBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06PG20-27PXBF80 |
Description | CONN PLUG MALE 14P SILVER CRIMP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-27 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |


