
CA20L20-27SXB111 | |
|---|---|
DigiKey Part Number | ICA20L20-27SXB111-ND |
Manufacturer | |
Manufacturer Product Number | CA20L20-27SXB111 |
Description | CB 14C 14#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-27 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.96000 | $126.96 |
| 10 | $79.94000 | $799.40 |
| 25 | $56.80000 | $1,420.00 |
| 50 | $49.05000 | $2,452.50 |
| 100 | $41.51000 | $4,151.00 |


