
CA3102E20-27SXB01 | |
|---|---|
DigiKey Part Number | CA3102E20-27SXB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-27SXB01 |
Description | CAB 14C 14#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-27 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.75000 | $69.75 |
| 10 | $43.92000 | $439.20 |
| 25 | $31.21000 | $780.25 |
| 50 | $26.95000 | $1,347.50 |
| 100 | $22.80000 | $2,280.00 |


