
CA3102E20-27SXB109 | |
|---|---|
DigiKey Part Number | ICA3102E20-27SXB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-27SXB109 |
Description | CB 14C 14#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-27 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.17000 | $77.17 |
| 10 | $48.59000 | $485.90 |
| 25 | $34.53000 | $863.25 |
| 50 | $29.82000 | $1,491.00 |
| 100 | $25.23000 | $2,523.00 |


