
GLLA01D | |
|---|---|
DigiKey Part Number | GLLA01D-ND |
Manufacturer | |
Manufacturer Product Number | GLLA01D |
Description | SWITCH SNAP ACTION SPDT 10A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Operating Force 816gf |
Packaging Bulk | Release Force 153gf |
Part Status Active | Operating Position 0.630" (16.0mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.065" (1.7mm) |
Current Rating (Amps) 10A (AC/DC) | Overtravel 0.175" (4.5mm) |
Voltage Rating - AC 300 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 250 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4N-1162 | Omron Automation and Safety | 3 | Z4021-ND | $42.17000 | Similar |
| D4N-1A62 | Omron Automation and Safety | 0 | D4N-1A62-ND | $43.02000 | Similar |
| D4N-1E62 | Omron Automation and Safety | 0 | D4N-1E62-ND | $48.18000 | Similar |
| D4N-2162 | Omron Automation and Safety | 0 | Z7246-ND | $37.88000 | Similar |
| D4N-2A62 | Omron Automation and Safety | 3 | Z7255-ND | $40.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.03600 | $36,036.00 |





