
D4N-1162 | |
|---|---|
DigiKey Part Number | Z4021-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1162 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1162 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 510gf |
Packaging Bulk | Release Force 82gf |
Part Status Active | Operating Position 1.457" (37.0mm) |
Circuit DPST-NO/NC | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom, Off-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -30°C ~ 70°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.17000 | $42.17 |
| 5 | $36.78800 | $183.94 |
| 10 | $34.68400 | $346.84 |
| 25 | $32.08120 | $802.03 |
| 50 | $30.23940 | $1,511.97 |
| 100 | $28.49980 | $2,849.98 |

